NTN 6900LLU/5K Deep Groove- Both Sides Sealed 10mm I.D, 22mm O.D
- RS Stock No.:
- 148-766
- Mfr. Part No.:
- 6900LLU/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 14 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €14.45 |
*price indicative
- RS Stock No.:
- 148-766
- Mfr. Part No.:
- 6900LLU/5K
- Manufacturer:
- NTN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Inside Diameter | 10mm | |
Outside Diameter | 22mm | |
Race Width | 6mm | |
Ball Bearing Type | Deep Groove | |
Sealing Arrangement | Both Sides Sealed | |
Cage Material | Steel | |
Static Load Rating | 1.27kN | |
Dynamic Load Rating | 2.99kN | |
Model Number p | 6900 | |
Bearing Reference Number | 6900 | |
Select all | ||
---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Sealed | ||
Cage Material Steel | ||
Static Load Rating 1.27kN | ||
Dynamic Load Rating 2.99kN | ||
Model Number p 6900 | ||
Bearing Reference Number 6900 | ||
Related links
- NMB R-2210X2DDRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- RS PRO SS61900-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- SKF 61900-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- RS PRO 6900-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- SKF W 61900-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- FAG 61900-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- RS PRO 6900-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- NTN 6200LLUCM/5K Deep Groove- Both Sides Sealed 10mm I.D, 30mm O.D