RS PRO 6900-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- RS Stock No.:
- 234-6885
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.48
(exc. VAT)
€20.27
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €16.48 |
*price indicative
- RS Stock No.:
- 234-6885
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inside Diameter | 10mm | |
Outside Diameter | 22mm | |
Race Width | 6mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 1.13kN | |
Dynamic Load Rating | 2.49kN | |
Bore Type | Parallel | |
Bearing Series | 9 Very Thin Section | |
Partial Bearing Code | 6900 | |
Bearing Reference Number | 6900-2NSE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.13kN | ||
Dynamic Load Rating 2.49kN | ||
Bore Type Parallel | ||
Bearing Series 9 Very Thin Section | ||
Partial Bearing Code 6900 | ||
Bearing Reference Number 6900-2NSE | ||
Related links
- RS PRO 6900-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- RS PRO SS61900-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- SKF 61900-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- SKF W 61900-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- FAG 61900-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- NMB R-2210X2DDRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 22mm O.D
- NTN 6900LLU/5K Deep Groove- Both Sides Sealed 10mm I.D, 22mm O.D
- Igus BB-6900-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 22mm O.D