FAG 6318-2Z-C3 Deep Groove- Both Sides Shielded 90mm I.D, 190mm O.D
- RS Stock No.:
- 310-342
- Mfr. Part No.:
- 6318-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€325.80
(exc. VAT)
€400.73
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €325.80 |
*price indicative
- RS Stock No.:
- 310-342
- Mfr. Part No.:
- 6318-2Z-C3
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 90mm | |
Outside Diameter | 190mm | |
Race Width | 43mm | |
Ball Bearing Type | Deep Groove | |
Sealing Arrangement | Both Sides Shielded | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Shielded | ||
Related links
- FAG 6318-2Z Deep Groove- Both Sides Shielded 90mm I.D, 190mm O.D
- SKF 6318-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D
- SKF 6318-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D
- FAG 6318-2RSR-C3 Deep Groove- Both Sides Sealed 90mm I.D, 190mm O.D
- FAG 6318-C3 Deep Groove- Open Type 90mm I.D, 190mm O.D
- FAG 6318-J20AA-C3 Deep Groove- Open Type 90mm I.D, 190mm O.D
- FAG 6218-2Z-C3 Deep Groove- Both Sides Shielded 90mm I.D, 160mm O.D
- FAG 6318-M-J20AA-C3 Deep Groove- Open Type 90mm I.D, 190mm O.D