SKF 6318-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D
- RS Stock No.:
- 207-5351
- Mfr. Part No.:
- 6318-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
€298.35
(exc. VAT)
€366.97
(inc. VAT)
Temporarily out of stock
- Shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €298.35 |
*price indicative
- RS Stock No.:
- 207-5351
- Mfr. Part No.:
- 6318-2Z
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 90mm | |
Outside Diameter | 190mm | |
Race Width | 43mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 108kN | |
Dynamic Load Rating | 151kN | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 6318 | |
Model Number p | 63182Z | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 151kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 6318 | ||
Model Number p 63182Z | ||
Related links
- SKF 6318-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D
- FAG 6318-2Z Deep Groove- Both Sides Shielded 90mm I.D, 190mm O.D
- FAG 6318-2Z-C3 Deep Groove- Both Sides Shielded 90mm I.D, 190mm O.D
- SKF 6318-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 90mm I.D, 190mm O.D
- SKF 6318-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 90mm I.D, 190mm O.D
- SKF 6318/C3 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- SKF 6318 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D
- SKF 6318/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 90mm I.D, 190mm O.D