Login / Register to access your benefits
Recently searched

    FAG 6318-2Z Deep Groove- Both Sides Shielded 90mm I.D, 190mm O.D

    Subtotal (1 unit)*

    €325.80

    (exc. VAT)

    €400.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 02 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€325.80

    *price indicative

    RS Stock No.:
    310-586
    Mfr. Part No.:
    6318-2Z
    Manufacturer:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FAG

    Inside Diameter

    90mm

    Outside Diameter

    190mm

    Race Width

    43mm

    Ball Bearing Type

    Deep Groove

    Sealing Arrangement

    Both Sides Shielded

    Related links