FAG 2200-2RS-TVH 10 mm ID 2 Row Ball Bearing -, 30 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.94

(exc. VAT)

€51.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.94
5 - 9€40.25
10 - 24€39.43
25 +€38.58

*price indicative

RS Stock No.:
190-8332
Mfr. Part No.:
2200-2RS-TVH
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Cage Material

Plastic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

1.19kN

Internal Clearance

CN

Dynamic Load Rating

5.7kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

16500rpm

Race Type

Plain

Bearing Type

Self-Aligning

Schaeffler 2 Light Series Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 2200-2RS-TVH


This ball bearing is designed for high performance in various mechanical applications. Made with robust steel materials, it features a self-aligning design that accommodates misalignment while providing smooth operation. The dimensions include a 10mm inside diameter and a 30mm outside diameter, making it versatile for numerous assemblies requiring dual row support. This sealed ball bearing ensures durability in demanding environments.

Features & Benefits


• Self-aligning design eliminates misalignment issues

• Both sides sealed for enhanced protection against contaminants

• Steel construction offers superior load-bearing capacity

• Designed for high dynamic load ratings up to 5.7 kN

• Dual-row configuration increases stability and performance

• Standard CN clearance provides balanced operational efficiency

Applications


• Used in automated machinery for smooth rotational movement

• Ideal for in the electrical and mechanical sectors

• Recommended for equipment requiring high load-bearing capabilities

• Suitable for conveyor systems needing reliable alignment

• Employed in robotics for enhanced movement accuracy

What load capacity should be considered when selecting this bearing?


The dynamic load rating is rated at 5.7 kN, suitable for high-load applications. The static load rating of 1.19 kN ensures stability under stationary conditions.

How does the sealing arrangement benefit performance?


The dual seals prevent dirt and moisture ingress, prolonging the bearing’s life and maintaining operational efficiency in various working conditions.

In what environments can this bearing be utilised effectively?


It is engineered for environments where contamination and wear are concerns, making it ideal for machinery in dusty or wet conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy