FAG 1206-TVH-C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 190-8299
- Mfr. Part No.:
- 1206-TVH-C3
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.23
(exc. VAT)
€47.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.23 |
| 5 - 9 | €36.68 |
| 10 - 24 | €35.90 |
| 25 + | €35.21 |
*price indicative
- RS Stock No.:
- 190-8299
- Mfr. Part No.:
- 1206-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4.65kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15.9kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 13100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4.65kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15.9kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 13100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1206-K-TVH-C3>N 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1305-TVH-C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS PRO 2206-2RSTN/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
