FAG 1206-K-TVH-C3 N 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 190-8298
- Mfr. Part No.:
- 1206-K-TVH-C3 N
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€38.23
(exc. VAT)
€47.02
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.23 | - |
| 5 - 9 | €36.70 | 4% |
| 10 - 24 | €35.90 | 6% |
| 25 + | €35.17 | 8% |
*price indicative
- RS Stock No.:
- 190-8298
- Mfr. Part No.:
- 1206-K-TVH-C3 N
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4.65kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15.9kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4.65kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15.9kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 13100rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1309-K-TVH-C3>N 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1206-TVH-C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1305-TVH-C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
