FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 190-8305
- Mfr. Part No.:
- 1210-K-TVH-C3
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€68.32
(exc. VAT)
€84.03
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.32 | - |
| 5 - 9 | €65.57 | 4% |
| 10 - 24 | €64.22 | 6% |
| 25 + | €62.87 | 7% |
*price indicative
- RS Stock No.:
- 190-8305
- Mfr. Part No.:
- 1210-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.1kN | |
| Dynamic Load Rating | 22.9kN | |
| Series | 2 Light | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Limiting Speed | 8700rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 8.1kN | ||
Dynamic Load Rating 22.9kN | ||
Series 2 Light | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Limiting Speed 8700rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 2210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1309-K-TVH-C3>N 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2307-K-TVH-C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1208-K-TVH-C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
