FAG 1211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 190-8306
- Mfr. Part No.:
- 1211-K-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€85.24
(exc. VAT)
€104.85
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.24 |
*price indicative
- RS Stock No.:
- 190-8306
- Mfr. Part No.:
- 1211-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 27kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 27kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 7700rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2211-K-2RS-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2309-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1309-K-TVH-C3>N 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
