FAG 1311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 190-8318
- Mfr. Part No.:
- 1311-K-TVH-C3
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€140.03
(exc. VAT)
€172.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €140.03 |
| 5 - 9 | €134.45 |
| 10 - 24 | €131.64 |
| 25 + | €128.84 |
*price indicative
- RS Stock No.:
- 190-8318
- Mfr. Part No.:
- 1311-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 52kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 6100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 52kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 6100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2211-K-2RS-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1311-TVH 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
