FAG 129-TVH 9 mm ID 2 Row Ball Bearing -, 26 mm OD
- RS Stock No.:
- 190-8312
- Mfr. Part No.:
- 129-TVH
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.36
(exc. VAT)
€37.34
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.36 |
| 5 - 9 | €29.15 |
| 10 - 24 | €28.52 |
| 25 + | €27.91 |
*price indicative
- RS Stock No.:
- 190-8312
- Mfr. Part No.:
- 129-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 810N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.95kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 33500rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 810N | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.95kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 33500rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- SKF 129 TN9 9 mm ID 2 Row Ball Bearing -, 26 mm OD
- RS PRO 629-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD 8 mm Race Width
- RS PRO 6000-2RS/C3 10 mm ID Ball Bearing, 26 mm OD
- NSK 6000ZZ N 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- FAG 1206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1308-TVH 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 11206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2206-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
