FAG 2209-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€79.45

(exc. VAT)

€97.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€79.45
5 - 9€77.23
10 - 24€75.17
25 +€73.18

*price indicative

RS Stock No.:
190-8333
Mfr. Part No.:
2209-2RS-TVH
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

23mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

7.3kN

Internal Clearance

CN

Dynamic Load Rating

22kN

Standards/Approvals

No

Series

2 Light

Bore Type

Cylindrical

Limiting Speed

4900rpm

Bearing Type

Self-Aligning

Race Type

Plain

If there is skewing between the outer and inner ring (for the compensation of angular misalignments)

For bearing arrangements with high radial loads

For higher speeds on account of their point contact, than barrel roller bearings with line contact

Where bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy