FAG 3200-BB-2Z-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width

Bulk discount available

Subtotal (1 unit)*

€53.14

(exc. VAT)

€65.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€53.14
5 - 9€51.02
10 - 24€49.94
25 +€48.88

*price indicative

RS Stock No.:
190-8368
Mfr. Part No.:
3200-BB-2Z-TVH
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

2

Static Load Rating

4.45kN

Contact Angle

25°

Internal Clearance

CN

Dynamic Load Rating

7.8kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

21100rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

The design envelope is not sufficient under high loads for a pair of single row angular contact ball bearingsHigh radial and axial loads are acting simultaneouslyTilting moments must also be supportedA relatively rigid bearing arrangement is requiredThe bearing arrangement is to run quietly in addition to meeting the requirements stated above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy