NSK-RHP KLNJ1/4 Single Row Deep Groove Ball Bearing- Open Type 6.35mm I.D, 19.04mm O.D
- RS Stock No.:
- 206-8339
- Mfr. Part No.:
- KLNJ1/4
- Manufacturer:
- NSK-RHP
Bulk discount available
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €16.46 |
5 - 9 | €15.83 |
10 - 24 | €15.49 |
25 + | €15.16 |
*price indicative
- RS Stock No.:
- 206-8339
- Mfr. Part No.:
- KLNJ1/4
- Manufacturer:
- NSK-RHP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NSK-RHP | |
Inside Diameter | 6.35mm | |
Outside Diameter | 19.04mm | |
Race Width | 5.55mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 1.03kN | |
Dynamic Load Rating | 2.53kN | |
Bore Type | Parallel | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand NSK-RHP | ||
Inside Diameter 6.35mm | ||
Outside Diameter 19.04mm | ||
Race Width 5.55mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.03kN | ||
Dynamic Load Rating 2.53kN | ||
Bore Type Parallel | ||
Race Type Plain | ||
Related links
- NMB DDRI1214ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6.35mm I.D, 19.04mm O.D
- NSK-RHP KLNJ1 Single Row Deep Groove Ball Bearing- Open Type 25.4mm I.D, 50.8mm O.D
- NSK-RHP KLNJ1/2 Single Row Deep Groove Ball Bearing- Open Type 12.7mm I.D, 28.57mm O.D
- NSK-RHP KLNJ1-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 25.4mm I.D, 50.8mm O.D
- NSK-RHP KLNJ1/2-2ZRY Single Row Deep Groove Ball Bearing- Both Sides Shielded 12.7mm I.D, 28.57mm O.D
- NSK-RHP KLNJ3/4 Single Row Deep Groove Ball Bearing- Open Type 19.05mm I.D, 41.27mm O.D
- NSK-RHP KLNJ5/8 Single Row Deep Groove Ball Bearing- Open Type 15.87mm I.D, 34.92mm O.D
- NSK-RHP KLNJ3/8 Single Row Deep Groove Ball Bearing- Open Type 9.52mm I.D, 22.22mm O.D