NSK-RHP KLNJ5/8 1 Row Ball Bearing - 15.87 mm ID, 34.92 mm OD
- RS Stock No.:
- 206-8367
- Mfr. Part No.:
- KLNJ5/8
- Manufacturer:
- NSK-RHP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.24 |
| 5 - 9 | €17.54 |
| 10 - 24 | €17.16 |
| 25 + | €16.81 |
*price indicative
- RS Stock No.:
- 206-8367
- Mfr. Part No.:
- KLNJ5/8
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 15.87mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 34.92mm | |
| Race Width | 7.14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.37kN | |
| Dynamic Load Rating | 5.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 15.87mm | ||
Product Type Ball Bearing | ||
Outside Diameter 34.92mm | ||
Race Width 7.14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.37kN | ||
Dynamic Load Rating 5.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
RHP Imperial Ball Bearing - Open
The most popular range of ball bearings in imperial sizes and found in a wide range of applications in many industries
Accepts radial and axial loads
High speed operation
Related links
- NSK-RHP KLNJ5/8-2ZRY 1 Row Ball Bearing - 15.87 mm ID, 34.92 mm OD
- NSK-RHP LJ5/8-2ZJ 1 Row Ball Bearing - 15.87 mm ID, 39.68 mm OD
- NSK-RHP LPB5/8 Pillow Block Bearing -, 15.87 mm ID
- NSK-RHP SL5/8 Pillow Block Bearing -, 15.87 mm ID
- Timken 03062/03162 Taper 15.87 mm ID Roller Bearing, 41.27 mm OD
- NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD
- NSK-RHP KLNJ3/8 1 Row Ball Bearing - 9.52 mm ID, 22.22 mm OD
- Timken 11590/11520 Taper 15.87 mm ID Roller Bearing, 42.86 mm OD
