NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD

Image representative of range

Subtotal (1 unit)*

€27.46

(exc. VAT)

€33.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.46

*price indicative

RS Stock No.:
700-063
Mfr. Part No.:
4T-LM48548L/LM48510
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

34.92mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Outside Diameter

65.088mm

Static Load Rating

56kN

Number of Rows

1

Cone Width

18.28mm

Bearing Material

Steel

Series

4T

Bearing Dynamic Load Rating

46.5kN

Cup Width

13.97mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed to provide reliable performance in various applications, particularly suited for heavy load-bearing situations. With a single row configuration and a pressed steel cage, this bearing delivers superior strength and performance. Its robust construction ensures long-lasting durability and facilitates efficient rotation under load, making it an Ideal choice for machinery and vehicles. Manufactured with precision, this product meets the demanding standards of modern engineering, ensuring optimal functionality and minimal wear over time. By integrating cutting-edge materials and design, The NTN Tapered roller bearing stands out as a dependable solution for any mechanical needs.

Single row tapered roller bearing designed for high load capacity

Pressed steel cage optimises strength and stability

Ideal for both industrial machinery and automotive applications

Minimises wear and tear, promoting longer lifecycle

Ensures smooth rotation and improved operational efficiency

Manufactured by ntn, known for exceptional quality standards

Compact design allows for versatility in installation

Facilitates maintenance, reducing downtime and associated costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy