SKF 51116 1 Row Ball Bearing - 80 mm ID, 105 mm OD

Subtotal (1 unit)*

€68.88

(exc. VAT)

€84.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.88

*price indicative

RS Stock No.:
207-6279
Mfr. Part No.:
51116
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80 mm

Product Type

Ball Bearing

Outside Diameter

105 mm

Race Width

19mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

140kN

Internal Clearance

CN

Dynamic Load Rating

44.9kN

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4300rpm

Bearing Type

Thrust Ball

SKF Thrust Ball Bearing, 105mm Outside Diameter, 140kN Static Load Rating - 51116


This ball bearing has an inside diameter of 80mm and an outside diameter of 105mm. It is a thrust ball bearing, suitable for accommodating axial loads in one direction.

Features & Benefits


• Separable design for easy mounting and dismounting

• Interchangeable components for simplified maintenance

• Open type bearing enhances cooling and lubrication

• Manufactured from steel for durability

• Ground bore for ideal interference fit

Applications


• Utilised in machinery requiring single-direction thrust

What load ratings does this bearing support?


It supports a dynamic load rating of 44.9 kN and a static load rating of 140 kN.

Can this bearing handle any radial loads?


No, it is designed to accommodate axial loads only.

Is it suitable for high-speed applications?


Yes, it has a high limiting speed of 4300r/min.

Related links