SKF 53311 1 Row Ball Bearing - 55 mm ID, 105 mm OD
- RS Stock No.:
- 207-6344
- Mfr. Part No.:
- 53311
- Manufacturer:
- SKF
Subtotal (1 unit)*
€301.00
(exc. VAT)
€370.23
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.00 |
*price indicative
- RS Stock No.:
- 207-6344
- Mfr. Part No.:
- 53311
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55 mm | |
| Outside Diameter | 105 mm | |
| Race Width | 39.3mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 224kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 101kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55 mm | ||
Outside Diameter 105 mm | ||
Race Width 39.3mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 224kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 101kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 55 mm ID and 105 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- SKF 61915 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- SKF 51116 1 Row Ball Bearing - 80 mm ID, 105 mm OD
- NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- SKF 53214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- FAG 61915 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
