Login / Register to access your benefits
Recently searched

    SKF 6020-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 100mm I.D, 150mm O.D

    Subtotal (1 unit)**

    €170.89

    (exc. VAT)

    €210.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€170.89

    **price indicative

    RS Stock No.:
    207-6451
    Mfr. Part No.:
    6020-2Z
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Inside Diameter

    100mm

    Outside Diameter

    150mm

    Race Width

    24mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    54kN

    Dynamic Load Rating

    63.7kN

    Bore Type

    Parallel

    Bearing Series

    0 Extra Light

    Model Number p

    60202Z

    Partial Bearing Code

    6020

    Related links