SKF 16008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 209-1836
- Mfr. Part No.:
- 16008
- Manufacturer:
- SKF
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 13 April 2026
- Plus 50 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 209-1836
- Mfr. Part No.:
- 16008
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.2kN | |
| Dynamic Load Rating | 13.8kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.2kN | ||
Dynamic Load Rating 13.8kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 68mm Outside Diameter, 10.2kN Static Load Rating - 16008
This deep groove ball bearing is designed for optimal performance with a bore diameter of 40 mm, an outside diameter of 68 mm, and a width of 9 mm. It features a basic dynamic load rating of 13.8 kN, enabling high rotational speeds. The low-friction design ensures reduced noise and vibration, promoting longevity and reliability for various applications.
Features & Benefits
• Low-friction design enhances energy efficiency
• High-speed capability improves performance in machinery
• Requires minimal maintenance for reduced downtime
• Constructed from steel for durability
• Optimised for low noise and vibration during operation
Applications
• Utilised in automotive applications for wheel bearings
• Suitable for electric motors requiring high-speed rotation
• Commonly used in conveyor systems for smooth operation
• Applicable in robotics for precise movement control
• Ideal for general machinery needing consistent rotation
What is the reference speed for this bearing?
The reference speed is 22,000 r/min.
Does this bearing come with a sealing feature?
No, this product does not include a sealing feature.
Can it handle both radial and axial loads?
Yes, it can accommodate loads in both directions.
Related links
- SKF 16008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 16008-A-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 16008-A 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
