FAG 6002-C-2HRS>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 260-0881
- Mfr. Part No.:
- 6002-C-2HRS>V
- Manufacturer:
- FAG
Subtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.01 |
*price indicative
- RS Stock No.:
- 260-0881
- Mfr. Part No.:
- 6002-C-2HRS>V
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.3kN | |
| Series | 60-C-2HRS | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 20300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.3kN | ||
Series 60-C-2HRS | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 20300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Schaeffler 60-C-2HRS Series Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-C-2HRS >V
This ball bearing is a sealed single-row deep-groove bearing designed for rotary support in Compact electromechanical assemblies. It is intended for applications where a sealed, steel-caged unit with a parallel bore and closed ends is required to manage radial loads at elevated rotational speeds while operating across a moderate temperature range.
Features & Benefits
• Dynamic capacity 6.3 kN for sustained radial load performance
• Static capacity 2.85 kN to resist Peak or shock loading
• Limiting speed 20,300 r/min for high-speed operation
• Internal clearance CN to control axial/radial play
• Steel sheet cage for robust retention and low friction
• Sealed configuration reduces contamination ingress
• Static capacity 2.85 kN to resist Peak or shock loading
• Limiting speed 20,300 r/min for high-speed operation
• Internal clearance CN to control axial/radial play
• Steel sheet cage for robust retention and low friction
• Sealed configuration reduces contamination ingress
**Applications**
• Suitable for high-speed motor shafts in automation equipment
• Ideal for precision fans and blowers in electronics cooling
• Used for Compact gearbox input shafts in robotics
• Can be used for spindle support in small electrical drives
• Ideal for precision fans and blowers in electronics cooling
• Used for Compact gearbox input shafts in robotics
• Can be used for spindle support in small electrical drives
What shaft and housing interfaces are required for mounting?
The minimum shaft shoulder diameter for correct axial positioning is 17 mm and the maximum housing shoulder diameter is 30 mm
fillet radii must not exceed 0.3 mm to ensure full seating.
What operating temperatures can it tolerate during continuous service?
The allowable operating range spans from -20°C up to 100°C, accommodating common industrial and electronic environments.
How does the bearings mass affect dynamic balancing considerations?
The unit mass is 0.029 kg, which aids predictable balancing for small rotating assemblies and simplifies rotor mass calculations.
What tolerances are indicated for chamfer and ring calibres?
Minimum chamfer depth is 0.3 mm
outer ring calibre diameter is 28.8 mm and inner ring calibre diameter is 19.2 mm to assist in assembly planning.
Related links
- FAG 6002-C-2HRS 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6306-C-2HRS>V 1 Row Ball Bearing - 30 mm ID, 72 mm OD
