Beco 6000-BHTS330 Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 283-8121
- Mfr. Part No.:
- 6000-BHTS330
- Manufacturer:
- Beco
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 283-8121
- Mfr. Part No.:
- 6000-BHTS330
- Manufacturer:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| End Type | Open | |
| Static Load Rating | 1.35kN | |
| Standards/Approvals | No | |
| Series | 6000 | |
| Limiting Speed | 282rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
End Type Open | ||
Static Load Rating 1.35kN | ||
Standards/Approvals No | ||
Series 6000 | ||
Limiting Speed 282rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Formfactor is Ball Bearings for Extreme Temperature
Only for Automatic Lubrication
10mm bore
26mm diameter
Related links
- Beco 6000-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NSK 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSL/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NSK 6000DDUC3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NSK 6000DDU 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
