NSK Ball Screw Supports/Pillow Block, 15 mm Shaft Diam.

Subtotal (1 unit)*

€56.10

(exc. VAT)

€69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.10

*price indicative

RS Stock No.:
620-864
Mfr. Part No.:
WBK15S-01
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Shaft Diameter

15mm

Product Type

Ball Screw Supports/Pillow Block

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Support ball screw fixed-side or support-side bearing units are designed for mounting ball screws in compact and high-precision applications. They feature a square-type housing with chamfered mounting holes for easy installation. Equipped with high-rigidity angular contact ball bearings that are preload adjusted, these units ensure precise and stable performance. The bearing grade is Class 4 for high precision, and they are pre-filled with NSK grease, including LG2 for cleanroom-specific types.

Provides rigid and accurate support for ball screw shafts

Simple support side units use sealed deep groove ball bearings

Ensures low torque, low dust emission, and easy installation

Steel housing with sealed bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy