NSK Ball Screw Supports/Pillow Block, 15 mm Shaft Diam.
- RS Stock No.:
- 620-909
- Mfr. Part No.:
- WBK15K
- Manufacturer:
- NSK
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 620-909
- Mfr. Part No.:
- WBK15K
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Shaft Diameter | 15mm | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Shaft Diameter 15mm | ||
Product Type Ball Screw Supports/Pillow Block | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Ball screw spacers are precision-machined components designed to complement fixed-side ball screw support units. They are used with rolled ball screws and miniature ball screw support kits. These spacers provide axial spacing for seal retention, ensure proper preload and bearing alignment, and facilitate smooth installation of support units.
High strength steel
Black oxide coating for corrosion resistance
Related links
- NSK Ball Screw Supports/Pillow Block, 15 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block 1.45 m Shaft Length
- NSK Ball Screw Supports/Pillow Block, 12 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 17 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 8 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 10 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 25 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 6 mm Shaft Diam.
