NSK Ball Screw Supports/Pillow Block, 10 mm Shaft Diam.
- RS Stock No.:
- 621-060
- Mfr. Part No.:
- WBK10-01B
- Manufacturer:
- NSK
Subtotal (1 unit)*
€147.79
(exc. VAT)
€181.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.79 |
*price indicative
- RS Stock No.:
- 621-060
- Mfr. Part No.:
- WBK10-01B
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Shaft Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Supports/Pillow Block | ||
Shaft Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Support ball screw fixed-side or support-side bearing units are designed for mounting ball screws in compact and high-precision applications. They feature a square-type housing with chamfered mounting holes for easy installation. Equipped with high-rigidity angular contact ball bearings that are preload adjusted, these units ensure precise and stable performance. The bearing grade is Class 4 for high precision, and they are pre-filled with NSK grease, including LG2 for cleanroom-specific types.
Provides rigid and accurate support for ball screw shafts
Simple support side units use sealed deep groove ball bearings
Ensures low torque, low dust emission, and easy installation
Steel housing with sealed bearings
Related links
- NSK Ball Screw Supports/Pillow Block, 8 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block 1.45 m Shaft Length
- NSK Ball Screw Supports/Pillow Block 1.45 m Shaft Length
- NSK Ball Screw Supports/Pillow Block, 10 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 12 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 17 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 15 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 6 mm Shaft Diam.
