ALWAYSE Ball Transfer Unit with 30 mm diameter 420C Stainless Steel
- RS Stock No.:
- 200-6382
- Mfr. Part No.:
- 8053016
- Manufacturer:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save €4.10
View bulk pricing optionsSubtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- 2,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.22 | - |
| 5 - 9 | €19.40 | €4.10 |
| 10 - 24 | €18.99 | €12.30 |
| 25 + | €18.60 | €40.50 |
*price indicative
- RS Stock No.:
- 200-6382
- Mfr. Part No.:
- 8053016
- Manufacturer:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 30mm | |
| Mount Type | Press Fit | |
| Maximum Load | 350kg | |
| Case Material | Carbon Steel with Zinc Plated Finish | |
| Ball Material | 420C Stainless Steel | |
| Ball Working Height | 13.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 30mm | ||
Mount Type Press Fit | ||
Maximum Load 350kg | ||
Case Material Carbon Steel with Zinc Plated Finish | ||
Ball Material 420C Stainless Steel | ||
Ball Working Height 13.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 8053016 30mm press fit type ball transfer unit with stainless steel load ball is used to move or transfer loads in all directions.
Strong solid steel construction
Multi-dirt exit holes in base for removal of dirt and debris
Maximum operating temperature 70 C continuous or 100 C intermittent
Related links
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter 420 Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
