ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
- RS Stock No.:
- 913-0885
- Mfr. Part No.:
- 515016
- Manufacturer:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- 423 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.25 | - |
| 5 - 9 | €15.61 | 3% |
| 10 - 24 | €15.29 | 5% |
| 25 + | €14.92 | 8% |
*price indicative
- RS Stock No.:
- 913-0885
- Mfr. Part No.:
- 515016
- Manufacturer:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 15.8mm | |
| Mount Type | Circular Flange | |
| Case Material | Zinc | |
| Flange Diameter | 31mm | |
| Ball Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 15.8mm | ||
Mount Type Circular Flange | ||
Case Material Zinc | ||
Flange Diameter 31mm | ||
Ball Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Euro Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).
Features and Benefits
Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting
Fixing Clip
Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.
Stainless Steel or Mild Steel, Zinc Plated
Related links
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 39.7 mm diameter Stainless Steel
