ALWAYSE Ball Transfer Unit with 6 mm diameter Steel
- RS Stock No.:
- 913-0888
- Mfr. Part No.:
- CL14-15
- Manufacturer:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.54
(exc. VAT)
€1.89
(inc. VAT)
In Stock
- 1,185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.54 |
| 5 - 9 | €1.47 |
| 10 - 24 | €1.44 |
| 25 + | €1.43 |
*price indicative
- RS Stock No.:
- 913-0888
- Mfr. Part No.:
- CL14-15
- Manufacturer:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 6mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Clip | |
| Ball Material | Steel | |
| Flange Diameter | 30.9mm | |
| Stud Diameter | 6 mm | |
| Flange Length | 6mm | |
| Flange Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 6mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Clip | ||
Ball Material Steel | ||
Flange Diameter 30.9mm | ||
Stud Diameter 6 mm | ||
Flange Length 6mm | ||
Flange Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Euro Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).
Features and Benefits
Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting
Fixing Clip
Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.
Stainless Steel or Mild Steel, Zinc Plated
Related links
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit
- Interroll Ball Transfer Unit with 80 mm diameter Alloy Steel
- Interroll Roller Track with 48 mm diameter Alloy Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
