Festo Stainless Steel Flange Welded Ball, DN 8 63 bar, Ball Valve

Subtotal (1 unit)*

€58.24

(exc. VAT)

€71.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.24

*price indicative

RS Stock No.:
341-678
Mfr. Part No.:
VZBE-1/4-WA-63-T-2-F0304-V15V15
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Valve Type

Ball

Outlet Connection Type

Welded

Inlet Connection Type

Flange

Product Type

Ball Valve

Inlet Port Size

DN 8

Outlet Port Size

DN 8

Body Material

Stainless Steel

Inlet Thread Standard

NPT

Outlet Thread Standard

NPT

Standards/Approvals

RoHS-compliant

Maximum Operating Pressure

63 bar

Series

VZBE

Model Number

8089038

COO (Country of Origin):
CN
The Festo Ball valve features mechanical actuation with a soft sealing principle, ensuring reliable operation. Its housing is made of durable stainless steel casting for enhanced strength and corrosion resistance. Designed for in-line installation, it allows flexible mounting in any position. Ideal for various industrial applications, it provides efficient flow control and long-lasting performance.

Reversible flow direction

RoHS compliant

Stainless steel casting ball material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy