Festo Cast Stainless Steel Flange Welded Ball, NPT 63 bar, Ball Valve
- RS Stock No.:
- 344-705
- Mfr. Part No.:
- VZBE-11/4-WA-63-T-2-F0405-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€150.24
(exc. VAT)
€184.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.24 |
*price indicative
- RS Stock No.:
- 344-705
- Mfr. Part No.:
- VZBE-11/4-WA-63-T-2-F0405-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Welded | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | DN 32 | |
| Outlet Port Size | DN 32 | |
| Body Material | Cast Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 63 bar | |
| Series | VZBE | |
| Model Number | 8089043 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Welded | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Flange | ||
Inlet Port Size DN 32 | ||
Outlet Port Size DN 32 | ||
Body Material Cast Stainless Steel | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 63 bar | ||
Series VZBE | ||
Model Number 8089043 | ||
- COO (Country of Origin):
- US
Festo VZBE Series Ball Valve, DN32 Nominal Size, 63 Bar Maximum Operating Pressure - VZBE-11/4-WA-63-T-2-F0405-V15V15, Numeric Part Number:8089043
This ball valve provides on/off flow control for industrial piping systems where high-pressure performance and corrosion resistance are required. It is constructed with a robust cast stainless-steel body and configured with matching DN32 inlet and outlet interfaces to suit pipeline connections. The valve accepts NPT threaded ports and combines a flanged inlet with a welded outlet to accommodate differing installation methods. It is designed for use in environments that require compliance with RoHS restrictions.
Features and Benefits:
• 63 bar rated pressure for demanding system conditions
• Cast stainless-steel body resists corrosive process media
• DN32 inlet and outlet for Compact pipeline integration
• Flanged inlet allows secure bolted connection
• Welded outlet ensures a permanent, leak-minimised joint
• NPT threading offers compatibility with threaded fittings
• Cast stainless-steel body resists corrosive process media
• DN32 inlet and outlet for Compact pipeline integration
• Flanged inlet allows secure bolted connection
• Welded outlet ensures a permanent, leak-minimised joint
• NPT threading offers compatibility with threaded fittings
Applications
• Suitable for high-pressure fluid distribution systems
• Used for plant sections requiring a flange connection
• Ideal for welded pipeline branches or manifolds
• Can be used in systems needing RoHS-compliant components
• Used with equipment requiring NPT threaded interfaces
• Used for plant sections requiring a flange connection
• Ideal for welded pipeline branches or manifolds
• Can be used in systems needing RoHS-compliant components
• Used with equipment requiring NPT threaded interfaces
What maximum pressure can the valve handle?
It is specified for operation up to 63 bar.
Which materials are used for the valve body?
The main body is MADE from cast stainless-steel.
How are the inlet and outlet connections configured?
The inlet is provided as a flange and the outlet is supplied as a welded connection.
What thread standard is used for the ports?
Both inlet and outlet ports follow the NPT thread standard.
Related links
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809120
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Cast Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
