Festo Cast Stainless Steel Flange Ball 20 bar, Ball Valve
- RS Stock No.:
- 341-694
- Mfr. Part No.:
- VZBF-1-P1-20-D-2-F0405-M-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€215.38
(exc. VAT)
€264.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.38 |
*price indicative
- RS Stock No.:
- 341-694
- Mfr. Part No.:
- VZBF-1-P1-20-D-2-F0405-M-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | DN 25 | |
| Outlet Port Size | DN 25 | |
| Body Material | Cast Stainless Steel | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Series | VZBF | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 8097469 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Flange | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size DN 25 | ||
Outlet Port Size DN 25 | ||
Body Material Cast Stainless Steel | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Series VZBF | ||
Maximum Operating Pressure 20 bar | ||
Model Number 8097469 | ||
- COO (Country of Origin):
- CN
Festo VZBF Series Ball Valve, DN25 Inlet Size, DN25 Outlet Size - VZBF-1-P1-20-D-2-F0405-M-V15V15, Numeric Part Number:8097469
This ball valve provides a straightforward shut-off solution for fluid systems and is intended for flange-connected installations. It is constructed from cast stainless steel for the pressure boundary and fitted with a stainless steel lever for manual actuation. The valve accepts DN25 inlet and outlet connections and is designed to operate within medium-to-high pressure piping environments up to 20 bar. The product meets RoHS requirements for restricted substances.
Features and Benefits:
• Cast stainless steel body delivers corrosion resistance and structural integrity
• Flanged inlet enables secure pipeline mounting and simplified alignment
• Stainless steel handle offers robust manual operation and longevity
• Rated for 20 bar operation allowing use in higher-pressure circuits
• DN25 ports support standard pipework compatibility and flow rates
• Flanged inlet enables secure pipeline mounting and simplified alignment
• Stainless steel handle offers robust manual operation and longevity
• Rated for 20 bar operation allowing use in higher-pressure circuits
• DN25 ports support standard pipework compatibility and flow rates
Applications
• Suitable for industrial process pipework requiring flanged connections
• Used with closed-loop systems operating at elevated pressures
• Ideal for maintenance isolation on DN25 pipeline sections
• Can be used for valve replacement in stainless steel systems
• Suitable for installations requiring RoHS-compliant components
• Used with closed-loop systems operating at elevated pressures
• Ideal for maintenance isolation on DN25 pipeline sections
• Can be used for valve replacement in stainless steel systems
• Suitable for installations requiring RoHS-compliant components
What connection method is required for installation?
The valve uses flange connections on both inlet and outlet, requiring matching DN25 flanges and appropriate gaskets for mounting.
Which materials form the pressure-retaining components?
The main pressure-retaining body is cast stainless steel while the manual operating lever is stainless steel.
What maximum pressure can the valve safely handle?
The valve is specified for operation up to 20 bar under normal service conditions.
Does the product meet any restricted-substance standards?
It complies with RoHS requirements, restricting certain hazardous materials in its construction.
Related links
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Ball Valve, G
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Cast Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Flange G
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Welded Ball Ball Valve
