Siemens Dzr Brass Threaded, ISO 228/1, Ball Valve, ISO 228/1
- RS Stock No.:
- 636-137
- Mfr. Part No.:
- VAG61.25-6.3 / S55230-V108
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€154.67
(exc. VAT)
€190.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.67 |
*price indicative
- RS Stock No.:
- 636-137
- Mfr. Part No.:
- VAG61.25-6.3 / S55230-V108
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Body Material | Dzr Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, EN 60534-4 L/1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Body Material Dzr Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, EN 60534-4 L/1 | ||
RoHS Status: Exempt
The Siemens Two port control ball valve with externally threaded ISO 228‑1 connections is ideal for closed circuit HVAC applications which serving as either a control or shutoff device. The valve features flat seals and provides tight shutoff performance, making it suitable for modulating flow when paired with rotary actuators. For advanced capabilities, ALG fitting sets enable integration with auxiliary switches or potentiometers.
Optimized flow rates
Rotational angle 90°
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
