Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve

Subtotal (1 unit)*

€13.08

(exc. VAT)

€16.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.08

*price indicative

RS Stock No.:
648-574
Mfr. Part No.:
567004
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Port Size

3/8 in

Outlet Port Size

3/8 in

Body Material

Nickel Plated Brass

Inlet Port Gender

Male

Outlet Thread Standard

BSP

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Maximum Operating Temperature

110°C

Handle Material

Galvanised Steel

Standards/Approvals

NF, 4MS, ISO 9001:2015, DVGW, FDES, ACS

Series

567

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.

Full bore

Anti blow-out stem

Solid ball

Flat ends

Related links