Geberit Brass Push-in Push-in Ball, 35 mm 16 bar, Ball Valve
- RS Stock No.:
- 905-035
- Mfr. Part No.:
- 94926
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€51.38
(exc. VAT)
€63.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.38 |
*price indicative
- RS Stock No.:
- 905-035
- Mfr. Part No.:
- 94926
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Port Size | 35 mm | |
| Outlet Port Size | 35 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 13828 | |
| Series | 9492 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Port Size 35 mm | ||
Outlet Port Size 35 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Brass | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 13828 | ||
Series 9492 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Ball valve is designed for efficient control in fluid systems, featuring a robust brass construction with chrome plating to enhance durability and performance.
Operating temperature range of -20 to +120 °C
Manufactured from Durable brass CW617N material
Approval for use up to PN 16
Includes a pressing socket with a transparent protection plug
Related links
- 18MM 94923 BALL VALVE CW LEVER MAPRESS A
- 22MM 94924 BALL VALVE CW LEVER MAPRESS A
- 15MM 94922 BALL VALVE CW LEVER MAPRESS A
- 28MM 94925 BALL VALVE CW LEVER MAPRESS A
- 54MM 94928 BALL VALVE CW LEVER MAPRESS A
- 42MM 94927 BALL VALVE CW LEVER MAPRESS A
- 15-18 94931 LEVER FOR BALL VAL MAPRESS A
- 22-35 94932 LEVER FOR BALL VAL MAPRESS A
