Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- RS Stock No.:
- 914-014
- Mfr. Part No.:
- 94968
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€228.05
(exc. VAT)
€280.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.05 |
*price indicative
- RS Stock No.:
- 914-014
- Mfr. Part No.:
- 94968
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 54 mm | |
| Outlet Port Size | 54 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Brass | |
| Standards/Approvals | EN 13828 | |
| Series | 9496 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 54 mm | ||
Outlet Port Size 54 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Brass | ||
Standards/Approvals EN 13828 | ||
Series 9496 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Ball valve effectively controls the flow of fluids in various installations, ensuring reliable performance across different applications.
Operating temperature range of -20 to +120 °C
Constructed from Durable brass, chrome-plated for longevity
Designed with a pressing indicator for assurance during installation
Leaky if unpressed, ensuring a secure connection
Related links
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Pegler Yorkshire Brass Copper Male Ball Ball Valve
- RS PRO Brass Compression Compression 2-Way Ball Valve
- Pegler Yorkshire Brass Compression Compression Ball Ball Valve
- RS PRO Brass Compression Compression Full Port 16 bar, Ball Valve
- RS PRO Brass Compression Compression 2-Way 16 bar, Ball Valve
