Geberit Steel Push-in Threaded Ball, G 40 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

€152.52

(exc. VAT)

€187.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.52

*price indicative

RS Stock No.:
911-822
Mfr. Part No.:
92112
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Push-in

Valve Type

Ball

Inlet Port Size

22 mm

Outlet Port Size

1 in

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Male

Outlet Thread Standard

G

Minimum Operating Temperature

-20°C

Handle Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

EN 10088

Series

9211

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

The Geberit Ball valve with actuator lever and hose connector is designed for efficient flow control in various fluid systems, ensuring reliable operation within specified temperature ranges.

Operating temperature ranges from -20 to +120 °C for versatile applications

Constructed from CrNiMo steel 1.4401 for durability and corrosion resistance

Utilises a PTFE spindle caulk for improved sealing performance

Includes a leaky indication feature if unpressed for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy