Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- RS Stock No.:
- 913-974
- Mfr. Part No.:
- 94914
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€160.78
(exc. VAT)
€197.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.78 |
*price indicative
- RS Stock No.:
- 913-974
- Mfr. Part No.:
- 94914
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 22 mm | |
| Outlet Port Size | 22 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 10088 | |
| Maximum Operating Pressure | 10 bar | |
| Series | 9491 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 22 mm | ||
Outlet Port Size 22 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 10088 | ||
Maximum Operating Pressure 10 bar | ||
Series 9491 | ||
RoHS Status: Exempt
The Geberit Concealed ball valve is designed for efficient fluid control in various systems, ensuring reliable performance in both residential and commercial applications.
Constructed with CrNiMo steel 1.4401 for superior durability
Operating temperature range of 0–95 °C for versatile usage
Includes a concealed turn handle for discreet operation
Ball and base unit are fully exposed to flow for optimal performance
Related links
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
