Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- RS Stock No.:
- 914-007
- Mfr. Part No.:
- 94913
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€128.78
(exc. VAT)
€158.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.78 |
*price indicative
- RS Stock No.:
- 914-007
- Mfr. Part No.:
- 94913
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 18 mm | |
| Outlet Port Size | 18 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 10088 | |
| Maximum Operating Pressure | 10 bar | |
| Series | 9491 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 18 mm | ||
Outlet Port Size 18 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 10088 | ||
Maximum Operating Pressure 10 bar | ||
Series 9491 | ||
RoHS Status: Exempt
The Geberit Concealed ball valve is designed to provide a reliable and efficient solution for various water applications, functioning seamlessly within plumbing systems for secure and effective flow control.
Seal ring MADE of high-quality CIIR for durability
Pressing socket with a transparent protection plug for easy installation
Approved for both cold and hot potable water applications
Safe for cooling and heating water, even with antifreeze agents
Related links
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
