Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN32
- RS Stock No.:
- 918-603
- Mfr. Part No.:
- SBV32-SEFGB-NA001
- Manufacturer:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
€281.70
(exc. VAT)
€346.49
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.70 |
*price indicative
- RS Stock No.:
- 918-603
- Mfr. Part No.:
- SBV32-SEFGB-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN32 | |
| Body Material | 304 Stainless Steel | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | DN32 | |
| Actuator Included | No | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN32 | ||
Body Material 304 Stainless Steel | ||
Inlet Port Gender Female | ||
Outlet Thread Standard DN32 | ||
Actuator Included No | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve features a female thread connector designed for efficient and reliable fluid transfer. Made from Durable materials, it caters to various industrial applications while ensuring confidentiality and a changeable nature of its design.
RoHS compliant, ensuring adherence to environmental standards
Constructed from SUS304, providing excellent corrosion resistance
Nominal diameter of DN32 allows compatibility with standard fittings
Weights approximately 1330 grams per piece, facilitating easy handling
Sealed with EPDM material for enhanced performance under varying conditions
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
