Norgren Brass Threaded Threaded, Process Ball Valve
- RS Stock No.:
- 220-3409
- Mfr. Part No.:
- 602113188EX
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €7.15
View bulk pricing optionsSubtotal (1 unit)*
€73.61
(exc. VAT)
€90.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.61 | - |
| 5 - 9 | €72.18 | €7.15 |
| 10 + | €70.67 | €29.40 |
*price indicative
- RS Stock No.:
- 220-3409
- Mfr. Part No.:
- 602113188EX
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Polytetrafluoroethylene (Virgin) | |
| Outlet Port Size | 1 in | |
| Body Material | Brass | |
| Handle Material | Zinc Plated Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Polytetrafluoroethylene (Virgin) | ||
Outlet Port Size 1 in | ||
Body Material Brass | ||
Handle Material Zinc Plated Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.
Brass or nickel plated material
-20 to 200°C ambient temperature
Related links
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
- Norgren Nickel Plated Process Ball Valve
- Norgren Brass Process Ball Valve, G
- Norgren Nickel Plated Brass Threaded Threaded Ball Process Ball Valve
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
