Festo Brass Threaded Threaded 2/2-Way Valve/3/2-Way Valve, 1/2 in 1 bar, Ball Valve
- RS Stock No.:
- 121-5601
- Distrelec Article No.:
- 301-69-265
- Mfr. Part No.:
- QH-1/2
- Manufacturer:
- Festo
Get a bulk buy discount
Add 5 more to save €4.65
View bulk pricing optionsSubtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.03 | - |
| 5 - 9 | €30.10 | €4.65 |
| 10 + | €29.20 | €18.30 |
*price indicative
- RS Stock No.:
- 121-5601
- Distrelec Article No.:
- 301-69-265
- Mfr. Part No.:
- QH-1/2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | 2/2-Way Valve/3/2-Way Valve | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male/Female | |
| Outlet Port Gender | Male/Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 8573-1:2010, ISO 1179-1, ISO 228-1, RoHS | |
| Series | QH | |
| Maximum Operating Pressure | 1 bar | |
| Model Number | 9543 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type 2/2-Way Valve/3/2-Way Valve | ||
Product Type Ball Valve | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male/Female | ||
Outlet Port Gender Male/Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals ISO 8573-1:2010, ISO 1179-1, ISO 228-1, RoHS | ||
Series QH | ||
Maximum Operating Pressure 1 bar | ||
Model Number 9543 | ||
- COO (Country of Origin):
- IT
Festo 2-Way Manual Ball Valve, -0.95 to 30 Bar, 1/2BSPP Connection Thread - QH-1/2
Stop, start or adjust the flow of water or compressed air with this versatile ball valve from Festo. It's simple to operate by hand and has a reliable shut-off function to keep your pneumatic or water system running efficiently. This hardwearing component is housed in brass, which is resistant to corrosion and can withstand wear and tear in demanding settings. A control valve like this is widely used in industrial applications where 'on' and 'off' are the key positions required.
• Wide ambient operating temperature range of -20°C to +180°C for use in extreme conditions
• High flow rate of 11,500L/min (liters per minute) means it's compatible with large-scale pneumatic or water systems
• Can also operate as a flow regulating valve for versatility
Applications
• Plastic and metal manufacturing
• Electronics industry
• Printing and textile industries
Can this ball valve regulate flow over a wide range?
Yes, this manual ball valve can regulate flow over a wide range, thanks to its high turn-down ratio. This allows for steady valve rotation without the risk of slippage, meaning that a proportional input signal from an actuator delivers consistent flow rates.
Related links
- Festo Brass Threaded Threaded 2/2-Way Valve Ball Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Bistable Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- Festo Brass 1-1/2 in G G Ball Ball Valve
- Camozzi Brass Threaded Threaded 2/2-Way Manual Ball Valve
- RS PRO Brass Threaded Threaded 2-Way BSPP 40 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
