Camozzi Brass Threaded Threaded 2/2-Way, 3/8 in 20 bar, Manual Ball Valve
- RS Stock No.:
- 830-218
- Mfr. Part No.:
- 2953 3/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
€10.13
(exc. VAT)
€12.46
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.13 |
*price indicative
- RS Stock No.:
- 830-218
- Mfr. Part No.:
- 2953 3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2/2-Way | |
| Product Type | Manual Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Handle Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Series | 2943 | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Outlet Connection Type Threaded | ||
Valve Type 2/2-Way | ||
Product Type Manual Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Outlet Port Size 3/8 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Handle Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Series 2943 | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- IT
The Camozzi Mini ball valve is an ECO version designed for seamless operation in industrial applications, ensuring efficient control of fluid flow with robust construction and reliable performance.
Constructed for durability in industrial settings
Compact design optimises space without sacrificing performance
Accurately regulates fluid flow with precision engineering
Robust materials ensure a long service life under pressure
Related links
- Camozzi Brass Threaded Threaded 2/2-Way Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve/3/2-Way Valve Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Bistable Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
