Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve

Subtotal (1 unit)*

€111.85

(exc. VAT)

€137.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.85

*price indicative

RS Stock No.:
196-9688
Mfr. Part No.:
161546061
Manufacturer:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Outlet Connection Type

Solvent Cement Socket

Product Type

Ball Valve

Inlet Connection Type

Solvent Cement Socket

Valve Type

Ball

Inlet Port Size

3/8 in

Outlet Port Size

3/8 in

Body Material

Polyvinyl Chloride

Standards/Approvals

No

Maximum Operating Pressure

16 bar

Series

546 Pro

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Georg Fischer Ball Valve Type, 10mm nominal size, 546 PVC With mounting inserts With solvent cement socket metric. It has integrated stainless steel mounting inserts.

Lockable lever as standard (DN10-DN50)

Designed for easy installation and removal

Ball seals PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy