Festo Stainless Steel Threaded, NPT Threaded, Ball Valve, NPT
- RS Stock No.:
- 203-6016
- Mfr. Part No.:
- VZBE-1-T-63-D-2-M-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€52.79
(exc. VAT)
€64.93
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.79 |
*price indicative
- RS Stock No.:
- 203-6016
- Mfr. Part No.:
- VZBE-1-T-63-D-2-M-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Outlet Port Size | 1 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Actuator Included | Yes | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, CRN, ASME B1.20.1 | |
| Model Number | 4745219 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Outlet Port Size 1 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Actuator Included Yes | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, CRN, ASME B1.20.1 | ||
Model Number 4745219 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, Stainless Steel, Threaded - VZBE-1-T-63-D-2-M-V15V15
The Festo ball valve, made of high-quality stainless steel is a versatile and reliable product designed for use in automation, electronics, electrical, and mechanical industries. With exceptional durability and precision engineering, this ball valve ensures optimal performance in various applications, making it an essential component for systems requiring efficient flow control.
Features & Benefits
• Constructed from premium stainless steel for enhanced durability and resistance to corrosion
• Offers a compression fitting design for easy installation and secure connections
• Equipped with threaded attachments for a reliable and leak-free operation
• Features a 25mm nominal size to accommodate different flow requirements
• Incorporates a 1-inch NPT thread standard for seamless integration with existing systems
• Designed as a two-way ball valve for versatile flow control options
• Provides high traffic performance and reliability for uninterrupted operation
Applications
• Ideal for use in industrial automation systems for precise fluid control
• Suitable for electronic equipment requiring efficient flow regulation
• Perfect for electrical systems where reliable operation is essential
• Ideal for mechanical applications that demand durable and robust components
Can it withstand high-pressure environments?
Yes, the Festo ball valve is designed to handle high-pressure situations with ease, ensuring reliable performance in demanding industrial settings.
Will it fit my existing 25mm compression fittings?
Yes, the ball valve's design includes a 25mm compression fitting size, making it compatible with standard connections in various systems.
Is this ball valve suitable for use with corrosive liquids?
The stainless steel construction of this ball valve provides excellent corrosion resistance, making it suitable for a wide range of applications, including those involving corrosive liquids.
Related links
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Cast Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4745216
- Festo Rod Lever Ball Valve VZBE Series 4745221
