Festo Stainless Steel Threaded Threaded Ball, NPT 63 bar, Ball Valve
- RS Stock No.:
- 341-681
- Mfr. Part No.:
- VZBE-1-T-63-F-3L-F05-M-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€285.78
(exc. VAT)
€351.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.78 |
*price indicative
- RS Stock No.:
- 341-681
- Mfr. Part No.:
- VZBE-1-T-63-F-3L-F05-M-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | DN 25 | |
| Outlet Port Size | DN 25 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Series | VZBE | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 8096947 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size DN 25 | ||
Outlet Port Size DN 25 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Series VZBE | ||
Maximum Operating Pressure 63 bar | ||
Model Number 8096947 | ||
- COO (Country of Origin):
- CN
The Festo Ball valve features mechanical actuation with a soft sealing principle, ensuring reliable operation. Its housing is made of durable stainless steel casting for enhanced strength and corrosion resistance. Designed for in-line installation, it allows flexible mounting in any position. Ideal for various industrial applications, it provides efficient flow control and long-lasting performance.
Reversible flow direction
RoHS compliant
Stainless steel casting ball material
Related links
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Cast Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4834293
- Connector Tool Kits | Ferrule Tool Kit
