Festo Stainless Steel Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 203-6025
- Mfr. Part No.:
- VAPB-1-F-40-F0304
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.26 |
*price indicative
- RS Stock No.:
- 203-6025
- Mfr. Part No.:
- VAPB-1-F-40-F0304
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 1 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 70m³/h | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Brass | |
| Standards/Approvals | RoHS, ISO 5211, ISO8573-1:2010 | |
| Model Number | 534306 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 1 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 70m³/h | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 150°C | ||
Handle Material Brass | ||
Standards/Approvals RoHS, ISO 5211, ISO8573-1:2010 | ||
Model Number 534306 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 40 mm Compression Fitting Size, 16 Bar Operating Pressure - VAPB-1-F-40-F0304, Numeric Part Number: 534306
This stainless steel ball valve by Festo, featuring a threaded attachment type and 40 mm compression fitting size, is designed for high-pressure applications. Its 2-way type ensures efficient flow control, making it ideal for industrial use.
Features & Benefits
• Features a stainless steel body for durability and corrosion resistance
• Comes with a threaded attachment type for easy installation
• 40 mm compression fitting size allows optimal flow control
• High-pressure rating of 16 Bar ensures reliable performance
• 2-way type design for versatile applications
Applications
• Ideal for use in compressed air systems
• Suitable for handling inert gases and water
• Can be used for neutral fluids in industrial settings
• Specifically designed for medium temperatures ranging from -20 to 150 °C
Can it handle high pressure applications?
Yes, this ball valve is designed for a maximum operating pressure of 16 Bar, making it suitable for high-pressure systems.
Is it suitable for use in industrial environments?
Yes, with its stainless steel body and durable materials, this ball valve is suitable for industrial applications.
Will it work for controlling flow direction?
Yes, the 2-way design of this ball valve allows for effective flow control in both directions.
Can it be used for handling different fluids?
Yes, this valve is suitable for compressed air, inert gases, water, and other neutral fluids.
Is this ball valve easy to install?
Yes, the threaded attachment type and 40 mm compression fitting size make installation simple and convenient.
Related links
- Festo Nickel Plated Brass Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Siemens Dezincification Resistant Brass Alloy Threaded Ball Valve, RP
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 1 in
