Festo Stainless Steel Threaded, EN 10226-1 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7259
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€537.60
(exc. VAT)
€661.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.60 |
*price indicative
- RS Stock No.:
- 271-7259
- Mfr. Part No.:
- VZBA-11/2"-GGG-63-32T-F0405-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1 1/2 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 | |
| Outlet Thread Standard | RP | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, EN 10226-1 | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Model Number | 1692229 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1 1/2 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 | ||
Outlet Thread Standard RP | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, EN 10226-1 | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
Model Number 1692229 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 1 1/2 in Thread Size, Stainless Steel Body - VZBA-11/2-GGG-63-32T-F0405-V4V4T, Numeric Part Number: 1692229
This ball valve is a robust 3-way solution built from high-alloy stainless steel, this valve features a threaded connection process to ensure secure integration into piping systems. With an inner diameter of 31.8mm and a nominal size of DN 40, it is suited for high-pressure environments and various media, including air, gas, and NEUTRAL fluids.
Features & Benefits
• Offers three-way functionality for versatile flow control
• Manufactured from high-alloy stainless steel for durability
• Designed for use in high-pressure applications up to 63 bar
• Threaded Rp1 1/2 connection for reliable installation
• Soft sealing principle ensures a leak-free operation
• Media temperature range from -10 °C to 200 °C
• Manufactured from high-alloy stainless steel for durability
• Designed for use in high-pressure applications up to 63 bar
• Threaded Rp1 1/2 connection for reliable installation
• Soft sealing principle ensures a leak-free operation
• Media temperature range from -10 °C to 200 °C
Applications
• Used with compressed Air in pneumatic systems
• Employed in gas distribution networks for secure flow control
• Ideal for water systems where no water vapour is present
• Utilised in industrial processes requiring precise control of NEUTRAL fluids
• Employed in gas distribution networks for secure flow control
• Ideal for water systems where no water vapour is present
• Utilised in industrial processes requiring precise control of NEUTRAL fluids
What is the maximum operating pressure for this product?
The maximum working pressure is 63 bar ensuring suitability for high-pressure systems.
Can this valve be installed in any orientation?
Yes, it allows for optional mounting positions and in-line installation, providing flexibility in various setups.
What materials are used in the construction of this valve?
The housing and ball are MADE from high-alloy stainless steel, while Seals are crafted from modified PTFE and FPM ensuring durability and resistance to corrosion.
What type of actuation is required for operation?
This valve features mechanical actuation, allowing for straightforward control of flow.
Is the valve suitable for use with gases?
Yes, it is safe for use with inert gases in addition to Air and water.
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
