Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 215-0110
- Mfr. Part No.:
- 0401 04 10
- Manufacturer:
- Legris
Subtotal (1 pack of 5 units)*
€179.58
(exc. VAT)
€220.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €179.58 | €35.916 |
*price indicative
- RS Stock No.:
- 215-0110
- Mfr. Part No.:
- 0401 04 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Outlet Port Size | 1/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Outlet Port Size 1/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
Related links
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass BSPP Ball Valve
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
