Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G

Subtotal (1 pack of 10 units)*

€309.28

(exc. VAT)

€380.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€309.28€30.928

*price indicative

RS Stock No.:
215-0116
Mfr. Part No.:
0402 04 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Port Size

1/8 in

Body Material

Nickel Plated Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.

In-line ball valve for closing fluid systems with a simple quarter turn of the handle

Excellent resistance to scaling due to ball seal configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy